The VESP211 is an Ethernet to serial converter with a single serial port and one Ethernet port. It supports 10/100Mbps Ethernet speeds and a serial data rate of 230.4Kbps. The device is rated for IP30 and operates within a temperature range of -40 to 0°C.
Checking distributor stock and pricing after the page loads.
| Type | Ethernet to Serial |
| Number of Serial Ports | 1 |
| USB | 0 |
| Number of Ethernet Ports | 1 |
| Ethernet Connector Type | RJ-45 |
| Serial Data Rate | 230.4Kbps |
| Ethernet Speed | 10Mbps/100Mbps |
| IP Rating | IP30 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |