The VESP211-232 is a serial to Ethernet converter with one serial port and one RJ-45 Ethernet port, supporting 10/100Mbps Ethernet speeds and an IP30 rating for protection against solid objects and water. It operates over a temperature range of 0 to 40°C. This device is suitable for use in computing and embedded systems applications, particularly in networking environments.
Checking distributor stock and pricing after the page loads.
| Type | Serial to Ethernet |
| Number of Serial Ports | 1 |
| USB | 0 |
| Number of Ethernet Ports | 1 |
| Ethernet Connector Type | RJ-45 |
| Serial Data Rate | 230.4Kbps |
| Ethernet Speed | 10Mbps/100Mbps |
| IP Rating | IP30 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |