Ethernet to Serial Server IEEE 802.3 10Mbps/100Mbps
Checking distributor stock and pricing after the page loads.
| Type | Ethernet to Serial |
| Number of Serial Ports | 2 |
| USB | 0 |
| Number of Ethernet Ports | 1 |
| Ethernet Connector Type | RJ-45 |
| Serial Data Rate | 230.4Kbps |
| Ethernet Speed | 10Mbps/100Mbps |
| Wireless Technology | IEEE 802.3 |
| IP Rating | IP30 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |