Checking distributor stock and pricing after the page loads.
| Type | Serial to Wi-Fi |
| Number of Serial Ports | 1 |
| USB | 0 |
| Serial Data Rate | 250Kbps |
| Minimum Operating Frequency | 2.4GHz |
| Maximum Operating Frequency | 2.5GHz |
| Modulation Technique | DSSS |
| Typical Sensitivity | -100dBm |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 74°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |