
B+B Thermo-Technik 0220 0078-01 Yellow
Sign in to ask questions about the BB Thermo-Technik 0220 0078-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BB Thermo-Technik 0220 0078-01 technical specifications.
| Color | Yellow |
| Height | 18.6mm |
| Length | 27.7mm |
| Width | 36.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for BB Thermo-Technik 0220 0078-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
