
CASE, MIN SOCKET, YELLOW, T/C TYPE K; For Use With:K type Thermocouple; Colour:Yellow; External Length / Height:8mm; External Width:16.5mm; Height:8mm; Length:26mm; Material:NiCr-Ni; Mounting Type:Panel; Operating Temperature Max:120°C; Operating Temperature Min:-50°C; Termination Method:Screw; Thermocouple Type:K
BB Thermo-Technik 02200005 technical specifications.
| Package/Case | 120 |
| Color | Yellow |
| Gender | Female |
| Height | 8mm |
| Length | 26mm |
| Material | Nickel |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Series | 0220 |
| Termination | Screw |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for BB Thermo-Technik 02200005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.