
BB Thermo-Technik 02200031 technical specifications.
| Package/Case | 120 |
| Color | Green |
| Gender | Male |
| Height | 8mm |
| Length | 21mm |
| Material | Nickel |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Series | 0220 |
| Termination | Screw |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for BB Thermo-Technik 02200031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
