
Multiconductor Unshielded Cable, Thermocouple K, Per M, 2, 0.22 mm , 2 x 0.22mm
BB Thermo-Technik 02300191 technical specifications.
| Conductor Material | Nickel |
| Jacket Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for BB Thermo-Technik 02300191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
