
B+B THERMO-TECHNIK 0230 0209 Multicore Unscreened Cable, Thermocouple K, Per M, 2 Core, 0.22 mm
BB Thermo-Technik 02300209 technical specifications.
| Conductor Material | Nickel |
| Jacket Material | Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for BB Thermo-Technik 02300209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
