
PROBE/WALL, OUTDOOR; Probe/Pocket Body Material:Plastic; Length:64mm; External Diameter:-; For Use With:B+B Thermo-Technik Temperature Sensors
BB Thermo-Technik 06270900 technical specifications.
| Length | 64mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -50°C |
| Mount | Wall |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for BB Thermo-Technik 06270900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
