B+B Thermo-Technik TW2001A Humidistat With Switched Output, 240 VAC A
BB Thermo-Technik FEUCHTESCHALTER TW2001A technical specifications.
| Height | 25mm |
| Length | 85mm |
| Max Operating Temperature | -40°C |
| Min Operating Temperature | 10°C |
| Width | 38mm |
| RoHS | Not Compliant |
No datasheet is available for this part.