
Thermocouple, Mineral Insulated, K, -200 C, +1100 C, 150 mm ;RoHS Compliant: No
BB Thermo-Technik K6250150-10 technical specifications.
| Lead Length | 150mm |
| Length | 150mm |
| Max Operating Temperature | 1000°C |
| Min Operating Temperature | -200°C |
| Mount | External |
| Outside Diameter | 1mm |
| RoHS | Not Compliant |
Download the complete datasheet for BB Thermo-Technik K6250150-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
