3.5in SMARC Evaluation Carrier Board featuring dual 1000Mbps Ethernet ports with an Intel 82574L controller. Offers HDMI, LVDS, and VGA display interfaces, alongside one RS232 serial port and one I2C interface. Includes a single SATA port, three USB ports, and audio capabilities with a Wolfson WM8962 audio codec and speaker out. Also equipped with a microphone input and one GPIO pin.
BCM Advanced Research REV-SA01 technical specifications.
| CompactPCI Support | No |
| Hot Swap | No |
| Number of Ethernet Ports | 2 |
| Display Interface | HDMI|LVDS|VGA |
| RS422 | 0 |
| RS232 | 1 |
| RS485 | 0 |
| RS232/422/485 | 0 |
| SPI | 0 |
| Audio Interfaces | 1@Speaker Out |
| Mic In | Yes |
| Video In | No |
| SMBus | 0 |
| I2C | 1 |
| PATA | 0 |
| SATA | 1 |
| UART | 0 |
| VGA | 1 |
| GPIO | 1 |
| PS/2 | 0 |
| USB | 3 |
| PCI | 0 |
| Audio Codec | Wolfson WM8962 |
| Ethernet Controller Type | Intel 82574L |
| Ethernet Speed | 1000Mbps |
No datasheet is available for this part.