
MODULE, LASER, 650NM, 5MM, 1mW; Wavelength Typ:650nm; Output Power:1mW; Laser Lens:Glass; Supply Current:36mA; Voltage Rating:6V; Packaging:Each; Laser Class:Class II; Power Rating:1mW; Range:0.5 mrad; Size:16 x 40 mm ;RoHS Compliant: No
BEA 145-1-650 technical specifications.
| Package/Case | Module |
| Current Rating | 35mA |
| Nominal Supply Current | 36mA |
| Output Power | 1mW |
| DC Rated Voltage | 6V |
| Wavelength | 650nm |
| RoHS | Not Compliant |
No datasheet is available for this part.
