Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
201-3-650 Datasheet | Laser Diodes | BEA
Browse
Manufacturers
API
BOM
Account
BEA
201-3-650
Datasheet
BEA
201-3-650
Unspecified
Optoelectronics & Displays
Lamps & Lasers
Optoelectronics & Displays
Lamps & Lasers
Laser Diodes
Unspecified
Package
Module
Current
50mA
Voltage Rating
3V
Current Rating
50mA
Quick Jump:
Specs
Datasheet
Chat
Images
Technical Specifications
BEA 201-3-650 technical specifications.
General
Package/Case
Module
Current Rating
50mA
Output Power
3mW
Supply Current
50mA
Voltage Rating
3V
DC Rated Voltage
3V
Wavelength
650nm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Product Images
Browse
Manufacturers
API
BOM
Account