
BEA 201-5-650 technical specifications.
| Package/Case | Module |
| Current Rating | 150mA |
| Output Power | 5mW |
| Supply Current | 50mA |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for BEA 201-5-650 to view detailed technical specifications.
No datasheet is available for this part.
