BEA 2305-1-650 technical specifications.
| Package/Case | Module |
| Output Power | 1mW |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 4.5V |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for BEA 2305-1-650 to view detailed technical specifications.
No datasheet is available for this part.