BEA IND301GHC technical specifications.
| Package/Case | Module |
| Nominal Supply Current | 300mA |
| Output Power | 1mW |
| DC Rated Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for BEA IND301GHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.