LASER MODULE, 532NM, GREEN, DOT, 1mW; Wavelength Typ:532nm; Output Power:1mW; Laser Lens:Glass; Supply Current:300mA; Voltage Rating:3.3V; Packaging:Each ;RoHS Compliant: Yes
BEA IND301GHD technical specifications.
| Package/Case | Module |
| Nominal Supply Current | 300mA |
| Output Power | 1mW |
| DC Rated Voltage | 3.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.