LASER MODULE, 532NM, GREEN, LINE, 3mW; Wavelength Typ:532nm; Output Power:3mW; Laser Lens:Glass; Supply Current:300mA; Voltage Rating:3.3V; Packaging:Each ;RoHS Compliant: Yes
BEA IND303GHL technical specifications.
| Package/Case | Module |
| Nominal Supply Current | 300mA |
| Output Power | 3mW |
| DC Rated Voltage | 3.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.