
The BB-BBLK-000 is a single-board computer with an ARM core architecture and 2GB of RAM. It operates on a 5V supply voltage and features USB, Ethernet, and HDMI interfaces. The board measures 86mm in length and 53mm in width, with a weight of 2.821917oz. It is part of the BeagleBone series.
Beagleboard BB-BBLK-000 technical specifications.
| Core Architecture | ARM |
| Density | 2GB |
| Interface | USB, Ethernet, HDMI |
| Length | 86mm |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RAM Size | 512MB |
| Series | BeagleBone |
| Weight | 2.821917oz |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Beagleboard BB-BBLK-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
