
BeagleBoard BB-BBLK-000 Rev C Arduino Experimentation Kit
Beagleboard BB-BBLK-000RevC technical specifications.
| Density | 4GB |
| Length | 86mm |
| RAM Size | 512MB |
| Weight | 40g |
| Width | 53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Beagleboard BB-BBLK-000RevC to view detailed technical specifications.
No datasheet is available for this part.
