
Beagleboard BB-BONE-000 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Beagleboard BB-BONE-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
