Beagleboard BB-BONE-BBBD-01 technical specifications.
| Height | 2.5inch |
| Length | 5inch |
| Mount | Wire |
| Weight | 0.25lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Beagleboard BB-BONE-BBBD-01 to view detailed technical specifications.
No datasheet is available for this part.