
Daughter Cards & OEM Boards BEAGLEBONE CAPE ATMEGA328 4USB UART1
Beagleboard BB-BONE-NINJA-01 technical specifications.
| Manufacturer | CircuitCo |
| Product Category | Daughter Cards & OEM Boards |
| RoHS | Details |
| Product | Interface Board |
| Brand | BeagleBoard by CircuitCo |
| Core | ATMEGA328 |
| Description/Function | Provides 4 mini-USB ports for sensor device connections, features an ATMEGA328 microcontroller |
| Interface Type | UART1 |
| Part # Aliases | 999-0002657 |
| RoHS | Compliant |
Download the complete datasheet for Beagleboard BB-BONE-NINJA-01 to view detailed technical specifications.
No datasheet is available for this part.
