The BeagleBoard-X15 is a high-performance open-source hardware computer based on the Texas Instruments Sitara AM5728 processor. It features dual ARM Cortex-A15 cores, dual C66x DSPs, twin ARM Cortex-M4 microcontrollers, and a quad-core Programmable Real-Time Unit (PRU). The board is designed for power-users and developers requiring high-speed interfaces including USB 3.0, eSATA, and dual Gigabit Ethernet.
Beagleboard BEAGLEBOARD X15 technical specifications.
| Processor | TI Sitara AM5728 |
| CPU Clock Speed | 1.5GHz |
| RAM Capacity | 2GB |
| Flash Memory | 4GB |
| Ethernet Ports | 2count |
| USB 3.0 Host Ports | 3count |
| DSP Cores | 2count |
| Fcc | Part 15 Class A/B |
| Ic | ICES-003 |
Download the complete datasheet for Beagleboard BEAGLEBOARD X15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.