POCKET, MAGNETIC, 155X230MM, PK10; Label Type: Magnetic; Label Size: 155 x 230mm; Colour: Clear; Pack Quantity: 10;...
Beaverswood MP5H/10 technical specifications.
| Color | Clear |
| Height | 155mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.