MARKER STRIP, MAG, YELLOW, 30MMX10M; Label Type: Magnetic; Label Size: 30mm x 10m; Colour: Yellow; Legend: Blank;...
Beaverswood MSR3Y technical specifications.
| Color | Yellow |
| Reach SVHC Compliant | No |
| Width | 30mm |
| RoHS | Not Compliant |
No datasheet is available for this part.