
BEAVERSWOOD TS220M HOLDER, MAGNETIC, 25X200MM, PK50
Sign in to ask questions about the Beaverswood TS220M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Beaverswood TS220M technical specifications.
| Color | Clear |
| Height | 25mm |
| Material | PVC |
| Mount | Holder |
| Reach SVHC Compliant | No |
| Width | 200mm |
| RoHS | Not Compliant |
Download the complete datasheet for Beaverswood TS220M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
