Bedea 100m 2 Core Multicore Speaker Cable, 0.75 mm CSA Polyvinyl Chloride PVC Sheath Material, PVC Insulation
Bedea 10460511 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Number of Cores | 2 |
| Number of Strands | 24 |
| RoHS | Compliant |
No datasheet is available for this part.