Sign in to ask questions about the Bedea 11090321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bedea 11090321 technical specifications.
| Color | Green |
| Halogen Free | Not Halogen Free |
| Mount | Cable |
| Outside Diameter | 6.5mm |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Bedea 11090321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.