Bedea White Coaxial Cable, Polyvinyl Chloride PVC Sheath Telass2000
Bedea 13400121 technical specifications.
| Capacitance | 56pF |
| Characteristic Impedance | 75R |
| Conductor Material | Copper |
| Insulation Material | PE |
| RoHS | Not Compliant |
No datasheet is available for this part.