BEI 5322R5KL2.0 technical specifications.
| Number of Turns | 0.25 |
| Ratings | IP67 |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for BEI 5322R5KL2.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.