BEI 9855R5KL2.0 technical specifications.
| Package/Case | Module |
| Length | 2.074inch |
| Linearity | 2% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 10 |
| Operating Supply Voltage | 60V |
| Package Quantity | 100 |
| Resistance | 5kR |
| RoHS Compliant | No |
| Thickness | 15.2mm |
| Tolerance | 20% |
| Total Resistance | 5kR |
| RoHS | Not Compliant |
Download the complete datasheet for BEI 9855R5KL2.0 to view detailed technical specifications.
No datasheet is available for this part.