BEI 9861R5KL2.0 technical specifications.
| Package/Case | Module |
| Linearity | 2% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 20 |
| Output | DUAL |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for BEI 9861R5KL2.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.