BEL 030-1952-030 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | D*U |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 030-1952-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.