
Female socket contact for signal and power applications. Features a copper alloy construction with gold plating for enhanced conductivity and durability. Designed for crimp termination of wire gauges ranging from 20 to 28 AWG, with a specific rating for 20 AWG wire. This component is supplied in bulk packaging and is RoHS compliant.
BEL 030-1953-000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D*U |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.