Module DC-DC 1-OUT 1.2V 30A 36W 8-Pin 1/8-Brick
BEL 07CY-85TV2L technical specifications.
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 36W |
| Output Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.