Module DC-DC 1-OUT 12V 12A 144W 8-Pin Quarter-Brick Tray
BEL 07QB-C5T120G technical specifications.
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 144W |
| Output Voltage | 12V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.