Sign in to ask questions about the BEL 0810-1X1T-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0810-1X1T-36 technical specifications.
| Contact Plating | Gold |
| Depth | 26.16mm |
| Gender | Female |
| Length | 19.18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 0810-1X1T-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.