This 32-position right angle female through hole connector has a gold contact plating and is rated for operation between 0°C and 70°C. It has a 2.03mm pitch and is terminated with solder. The connector is not RoHS compliant and has a length of 60.26mm and a depth of 26.09mm.
Sign in to ask questions about the BEL 0810-1X4T-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0810-1X4T-06 technical specifications.
| Contact Plating | Gold |
| Depth | 26.09mm |
| Gender | Female |
| Length | 60.26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions Loaded | 32 |
| Orientation | Right Angle |
| Pitch | 2.03mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 0810-1X4T-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.