Conn RJ-45/USB F/F/F 6/4/4 POS Solder RA Thru-Hole 18 Terminal 3 Port
BEL 0812-1X1T-03 technical specifications.
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.