This 8-position RJ11 female through hole connector features gold contact plating and a right-angle orientation. It is designed for use in applications where a reliable and durable connection is required. The connector is rated for operation between 0°C and 70°C and is available in a tray packaging format. The 2.03mm pitch and 19.15mm length make it suitable for a variety of applications.
Sign in to ask questions about the BEL 0816-1X1T-23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0816-1X1T-23 technical specifications.
| Contact Plating | Gold |
| Depth | 30.48mm |
| Gender | Female |
| Length | 19.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 0816-1X1T-23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.