
Shielded, right-angle, through-hole RJ45/USB connector with 8 positions per jack and 1 port. Features gold contact plating, a maximum operating temperature of 85°C, and a minimum operating temperature of -40°C. This single-row, single-port connector is designed for solder termination and is supplied in tray packaging.
BEL 0821-1X1T-32-F technical specifications.
| Color | Green, Orange, Yellow |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0821-1X1T-32-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
