
Shielded, right-angle, through-hole modular connector with two ports, each featuring four cores. Constructed with a copper alloy contact material and gold plating, this female connector offers a 17.09mm length and operates within a temperature range of -40°C to 85°C. Available in green, orange, and yellow, it is designed for telecom and datacom applications with a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0821-1X1T-36-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Orange, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Gender | Female |
| Length | 17.09mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0821-1X1T-36-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.