BEL 0821-1X1T-43 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 0821-1X1T-43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.