
Right-angle, through-hole mounted RJ-45/USB connector with 2 ports and 1 row, featuring 8 cores per jack and 16 total contacts. Copper alloy contacts are gold plated for enhanced conductivity. Operates within a temperature range of 0°C to 70°C, with a 2.03mm pitch and shielded design. Solder termination ensures reliable connections.
BEL 0821-1X1T-43-F technical specifications.
| Color | Green, Orange, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Cores per Jack | 8 |
| Number of Ports | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0821-1X1T-43-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
