
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 16 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
BEL 0826-1A1T-23 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.