
Shielded, right-angle, through-hole magnetic jack connector with one port and eight contacts. Features gold-plated copper alloy contacts, a 2.03mm pitch, and a 12-core per jack configuration. Operates within a temperature range of 0°C to 70°C. Available in green and yellow.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0826-1A1T-23-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0826-1A1T-23-F technical specifications.
| Color | Green, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 12 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0826-1A1T-23-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
