
The MagJack RJ11 connector is a modular, shielded, through-hole mounted device with 8 cores per jack. It features a gold-plated copper alloy contact and a green and yellow color scheme. The connector is designed for use in temperatures ranging from 0°C to 70°C and is packaged in a tray. It is part of the MagJack series and is suitable for applications requiring a high level of shielding.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0826-1A1T-43-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0826-1A1T-43-F technical specifications.
| Package/Case | Module |
| Color | Green, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 0826-1A1T-43-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.